Part Details for 121218-3107 by ITT Interconnect Solutions
Overview of 121218-3107 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-701MXC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 121218-3107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$42.7900 / $117.2000 | Buy Now | |
|
Master Electronics | 0 |
|
$42.7900 / $117.2000 | Buy Now |