Part Details for 121218-3127 by ITT Interconnect Solutions
Overview of 121218-3127 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3127MZ | Rochester Electronics | CA3127 - Transistor Array | |
MSS5131-274MLB | Coilcraft Inc | General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 121218-3127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$42.2800 / $115.8000 | Buy Now | |
|
Master Electronics | 0 |
|
$42.2800 / $115.8000 | Buy Now |