Part Details for 121218-3135 by ITT Interconnect Solutions
Overview of 121218-3135 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA3135IHZ96 | Renesas Electronics Corporation | Ultra High Frequency Matched Pair Transistors | |
ZSSC3135BE2R | Renesas Electronics Corporation | Sensor Signal Conditioner for Piezoresistive Bridge Sensors | |
ZSSC3135BE2T | Renesas Electronics Corporation | Sensor Signal Conditioner for Piezoresistive Bridge Sensors |
Price & Stock for 121218-3135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121218-3135
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: 121218-3135) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2750 / $63.3995 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$42.5400 / $116.5200 | Buy Now | |
DISTI #
121218-3135
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port (Alt: 121218-3135) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$42.5400 / $116.5200 | Buy Now |
Part Details for 121218-3135
121218-3135 CAD Models
121218-3135 Part Data Attributes
|
121218-3135
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121218-3135
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |