Part Details for 1212202 by Phoenix Contact
Overview of 1212202 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1212202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7493
|
Newark | Combination Plier, 180Mm, Plier Style:Combination, Jaw Opening Max:-, Overall Length:180Mm, Product Range:Unifox Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Phoenix Contact 1212202 (Alternate Part Number: 4046356454186 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$29.0500 / $41.7500 | Buy Now |
DISTI #
277-10919-ND
|
DigiKey | PLIERS COMBO FLAT NOSE 7.09" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$31.5190 / $41.4700 | Buy Now |
DISTI #
651-1212202
|
Mouser Electronics | Pliers & Tweezers UNIFOX -C VDE RoHS: Compliant | 3 |
|
$31.5100 / $41.4600 | Buy Now |
|
Onlinecomponents.com | Combination pliers - notched gripping surface - VDE 1000 V AC/1500 V DC tested - size: 180 mm RoHS: Compliant | 0 |
|
$29.8600 / $37.8700 | Buy Now |
DISTI #
000000000003477591
|
Sager | Pliers & Tweezers UNIFOX -C VDE Min Qty: 1 | 0 |
|
$36.2000 / $42.2400 | Buy Now |
|
Dynamic Solutions GmbH | Tool | 800 |
|
RFQ | |
DISTI #
2965446
|
element14 Asia-Pacific | COMBINATION PLIER, 180MM RoHS: Not Compliant Min Qty: 1 Container: Each | 5 |
|
$47.6188 | Buy Now |
DISTI #
2965446
|
Farnell | COMBINATION PLIER, 180MM RoHS: Not Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 5 |
|
$45.1543 | Buy Now |
|
Master Electronics | Combination pliers - notched gripping surface - VDE 1000 V AC/1500 V DC tested - size: 180 mm RoHS: Compliant | 0 |
|
$29.8600 / $37.8700 | Buy Now |