There are no models available for this part yet.
Overview of 1212252 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1212252 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1212252-ND
|
DigiKey | MACHINE CRIMP ACCY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$139.7000 | Buy Now | |
DISTI #
651-1212252
|
Mouser Electronics | Bench Top Tools CF 500/COV RC 10 RoHS: Compliant | 0 |
|
$139.7000 | Order Now | |
DISTI #
71909696
|
RS | Covering hood | Phoenix Contact 1212252 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$156.1600 | Buy Now | |
Onlinecomponents.com | Protective cover for crimping machine CF 500 - for uninsulated cable lugs 0.5 - 10 mm² (RC 10) and tubing lugs 4 - 10 mm² (RCT 10-...) RoHS: Compliant | 0 |
|
$146.8100 / $162.0500 | Buy Now | ||
DISTI #
1212252
|
TTI | Bench Top Tools CF 500/COV RC 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$141.4700 | Buy Now | |
DISTI #
000000000003668332
|
Sager | Bench Top Tools CF 500/COV RC 10 Min Qty: 1 | 0 |
|
$217.6800 / $240.7100 | Buy Now | |
Dynamic Solutions GmbH | Covering hood | 500 |
|
RFQ | |||
Master Electronics | Protective cover for crimping machine CF 500 - for uninsulated cable lugs 0.5 - 10 mm² (RC 10) and tubing lugs 4 - 10 mm² (RCT 10-...) RoHS: Compliant | 0 |
|
$146.8100 / $162.0500 | Buy Now |
CAD Models for 1212252 by Phoenix Contact
Part Data Attributes for 1212252 by Phoenix Contact
1212252
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
1212252Phoenix ContactVS
-