There are no models available for this part yet.
Overview of 1212255 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1212255 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-12740-ND
|
DigiKey | MACHINE CRIMP ACCY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$143.0500 | Buy Now | |
DISTI #
651-1212255
|
Mouser Electronics | Bench Top Tools CF 500/COV RCI RoHS: Compliant | 0 |
|
$143.0500 | Order Now | |
DISTI #
71909693
|
RS | Covering hood | Phoenix Contact 1212255 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.1600 | RFQ | |
Onlinecomponents.com | Protective cover for crimping machine CF 500 - for insulated cable lugs 0.14 - 6 mm² (RCI 1.5/6) and turned contacts 0.14 - 4 mm² (TC 4) RoHS: Compliant | 0 |
|
$146.8100 / $162.0500 | Buy Now | ||
DISTI #
1212255
|
TTI | Bench Top Tools CF 500/COV RCI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$141.5000 | Buy Now | |
DISTI #
000000000003477600
|
Sager | Bench Top Tools CF 500/COV RCI Min Qty: 1 | 0 |
|
$217.6800 / $240.7100 | Buy Now | |
Dynamic Solutions GmbH | Covering hood | 1600 |
|
RFQ | |||
Master Electronics | Protective cover for crimping machine CF 500 - for insulated cable lugs 0.14 - 6 mm² (RCI 1.5/6) and turned contacts 0.14 - 4 mm² (TC 4) RoHS: Compliant | 0 |
|
$146.8100 / $162.0500 | Buy Now |