Part Details for 12124685 by Delphi Automotive LLP
Overview of 12124685 by Delphi Automotive LLP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12124685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMBINATION LINE CONNECTOR, 3 CONTACT(S), FEMALE, CRIMP TERMINAL | 65 |
|
$0.6405 / $2.1350 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 3 CONTACT(S), FEMALE, CRIMP TERMINAL | 424 |
|
$1.3875 / $3.0000 | Buy Now |
|
ComSIT USA | FEMALE CONNECTOR ASSEMBLY SEALED Combination Line Connector, 3 Contact(s), Female, Crimp Terminal RoHS: Compliant | Europe - 2336 |
|
RFQ |
Part Details for 12124685
12124685 CAD Models
12124685 Part Data Attributes:
|
12124685
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12124685
Delphi Automotive LLP
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12052456; 12052455; 12052457 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |