There are no models available for this part yet.
Overview of 12124817 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12124817 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-12124817
|
Mouser Electronics | Automotive Connectors 2P FEMALE BLACK 280 SERIES 30 AMPS RoHS: Not Compliant | 232 |
|
$0.5540 / $1.5000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2737 / $0.3911 | Buy Now | ||
DISTI #
12124817
|
TTI | Automotive Connectors 2P FEMALE BLACK 280 SERIES 30 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Each |
Americas - 4800 In Stock |
|
$0.2640 | Buy Now | |
DISTI #
12124817-B
|
TTI | Automotive Connectors CONN M/P 280 2W FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.5280 | Buy Now | |
DISTI #
12124817
|
Avnet Abacus | (Alt: 12124817) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |