Part Details for 12124997 by Aptiv PLC
Overview of 12124997 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 12124997
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12124997
|
Mouser Electronics | Automotive Connectors 5P F BLK CONNECTOR MP 150 SERIES 14AMPS RoHS: Not Compliant | 722 |
|
$0.3990 / $0.7100 | Buy Now |
DISTI #
12124997
|
TTI | Automotive Connectors 5P F BLK CONNECTOR MP 150 SERIES 14AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.2500 | Buy Now |
DISTI #
12124997
|
Power and Signal Group | 5 Way Black Metri-Pack 150 Unsealed Female Connector, Max Current 14 amps | 3000 |
|
$0.2135 | RFQ |
Part Details for 12124997
12124997 CAD Models
12124997 Part Data Attributes
|
12124997
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12124997
Aptiv PLC
Combination Line Connector, 5 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.83 inch | |
Body Depth | 0.454 inch | |
Body Length | 1.035 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |