Part Details for 12124A by Essentra Components
Overview of 12124A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-12124A-ND
|
DigiKey | METRIC THREADED CAP:LDPE RED,M42 Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6756 | Buy Now |
DISTI #
144-12124A
|
Mouser Electronics | Conduit Fittings & Accessories METRIC THREADED CAP:LDPE RED RoHS: Compliant | 0 |
|
$0.4950 / $1.0700 | Order Now |
DISTI #
72768540
|
RS | Metric Threaded Protection Cap Compatible, Thread Sizes M42, Red LDPE | Essentra Components 12124A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.4920 | Buy Now |
|
Onlinecomponents.com | Metric Threaded Protection Cap Compatible Thread Sizes M42 Threaded Height 13.5 mm (0.531 in) Overall Diameter 46.5 mm (1.831 in) RoHS: Compliant | 0 |
|
$0.4832 / $0.7264 | Buy Now |