Part Details for 1212602 by Phoenix Contact
Overview of 1212602 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X4264
|
Newark | Szs 0 6X3 5 Vde |Phoenix Contact 1212602 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-16417-ND
|
DigiKey | SCREWDRIVER SLOT 0.6X3.5MM 7.13" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14 In Stock |
|
$14.4700 | Buy Now |
DISTI #
651-1212602
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SZS 0,6X3,5 VDE | 13 |
|
$14.4700 | Buy Now |
|
Onlinecomponents.com | Screwdriver - slot-headed - VDE insulated - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip RoHS: Compliant |
21 In Stock 74 Factory Stock |
|
$15.9000 / $24.1200 | Buy Now |
DISTI #
000000000003668460
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SZS 0,6X3,5 VDE Min Qty: 1 | 0 |
|
$17.7700 / $20.7200 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 800 |
|
RFQ | |
|
Master Electronics | Screwdriver - slot-headed - VDE insulated - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip RoHS: Compliant |
21 In Stock 74 Factory Stock |
|
$15.9000 / $24.1200 | Buy Now |