Part Details for 1212676 by Phoenix Contact
Overview of 1212676 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1212676-ND
|
DigiKey | CF 1000 ST 10-2 5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.0900 | Buy Now |
DISTI #
651-1212676
|
Mouser Electronics | Crimpers / Crimping Tools CF 1000 ST 10-2,5 | 0 |
|
$61.0900 | Order Now |
DISTI #
71909680
|
RS | Accessories for tools/automatic devices | Phoenix Contact 1212676 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.0100 / $81.7300 | RFQ |
|
Onlinecomponents.com | Accessories for CF 1000-1,5 stripping and crimping device up to serial number 160591 - start button for 0.5 mm² ... 2.5 mm² sleeves and 10 mm sleeve length RoHS: Compliant | 0 |
|
$61.7000 / $80.3300 | Buy Now |
DISTI #
000000000005971640
|
Sager | Crimpers / Crimping Tools CF 1000 ST 10-2,5 Min Qty: 1 | 0 |
|
$78.2000 / $87.5800 | Buy Now |
|
Dynamic Solutions GmbH | Accessories for tools/automatic devices | 2200 |
|
RFQ | |
|
Master Electronics | Accessories for CF 1000-1,5 stripping and crimping device up to serial number 160591 - start button for 0.5 mm² ... 2.5 mm² sleeves and 10 mm sleeve length RoHS: Compliant | 0 |
|
$61.7000 / $80.3300 | Buy Now |