Part Details for 1212707 by Phoenix Contact
Overview of 1212707 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9903-ND
|
DigiKey | STRIPPING TOOL 4-16MM2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$159.2282 / $187.3300 | Buy Now |
DISTI #
651-1212707
|
Mouser Electronics | Wire Stripping & Cutting Tools WIREFOX-E 10-5 AWG Stripper RoHS: Compliant | 0 |
|
$159.2200 / $179.0000 | Order Now |
|
Onlinecomponents.com | Stripping tool - for cables and conductors from 4 - 16 mm² - self-adjusting - stripping length of up to 18 mm - cutting capacity of up to 10 mm² stranded/1.5 mm² solid - replaceable stripping blade | 0 |
|
$136.7100 / $150.9000 | Buy Now |
DISTI #
1212707
|
TTI | Wire Stripping & Cutting Tools WIREFOX-E 10-5 AWG Stripper RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$168.8900 | Buy Now |
DISTI #
000000000004089350
|
Sager | Wire Stripping & Cutting Tools WIREFOX-E 10-5 AWG Stripper Min Qty: 1 | 0 |
|
$163.5400 / $176.1200 | Buy Now |
|
Dynamic Solutions GmbH | Stripping tool | 2200 |
|
RFQ | |
DISTI #
3257863
|
Farnell | CABLE STRIPPER, 4MM2 TO 16MM2, 4.6MM RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$130.5273 | Buy Now |
|
Master Electronics | Stripping tool - for cables and conductors from 4 - 16 mm² - self-adjusting - stripping length of up to 18 mm - cutting capacity of up to 10 mm² stranded/1.5 mm² solid - replaceable stripping blade | 0 |
|
$136.7100 / $150.9000 | Buy Now |