Part Details for 12128 by Bulgin
Overview of 12128 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-128121000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 12128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12128-ND
|
DigiKey | PVC INSULATION BOOT Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $3.1000 | Buy Now |
Part Details for 12128
12128 CAD Models
12128 Part Data Attributes
|
12128
Bulgin
Buy Now
|
Compare Parts:
12128
Bulgin
|
Samacsys Manufacturer | Bulgin |