Part Details for 12129025 by Aptiv PLC
Overview of 12129025 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12129025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12129025
|
Mouser Electronics | Automotive Connectors 32P FEMALE NATURAL 100W SERIES 7.5AMPS RoHS: Compliant | 913 |
|
$2.1200 / $3.8000 | Buy Now |
DISTI #
VDP:6627_25465660
|
Arrow Electronics | Conn Housing RCP 32 POS Crimp ST Cable Mount Natural Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | Americas - 8000 |
|
$0.4677 | Buy Now |
DISTI #
79936346
|
Verical | Conn Housing RCP 32 POS Crimp ST Cable Mount Natural Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$0.4677 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
DISTI #
12129025
|
TTI | Automotive Connectors 32P FEMALE NATURAL 100W SERIES 7.5AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 4000 In Stock |
|
$0.6650 | Buy Now |
DISTI #
12129025-B
|
TTI | Automotive Connectors CON MP 100 32W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 600 In Stock |
|
$1.3300 | Buy Now |
DISTI #
12129025
|
Power and Signal Group | 32 Way Natural Micro-Pack 100W Sealed Female Connector, Max Current 7.5 amps | 7000 |
|
$0.5690 | RFQ |
Part Details for 12129025
12129025 CAD Models
12129025 Part Data Attributes:
|
12129025
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12129025
Aptiv PLC
Combination Line Connector, 32 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 12084912; 12084913 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 12129008 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |