Part Details for 12129183 by Aptiv PLC
Overview of 12129183 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12129183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12129183
|
Mouser Electronics | Automotive Connectors CONN RETAINER LOCK BLACK RoHS: Compliant | 3181 |
|
$0.9270 / $1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3078 / $0.4752 | Buy Now |
DISTI #
12129183-B
|
TTI | Automotive Connectors CON MP 100 24W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$0.5800 | Buy Now |
DISTI #
12129183
|
TTI | Automotive Connectors CONN RETAINER LOCK BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Each |
Americas - 4800 In Stock |
|
$0.2900 | Buy Now |
DISTI #
12129183
|
Avnet Abacus | LOCK RETAINER CONN BLK (Alt: 12129183) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |