Part Details for 12129424 by Aptiv PLC
Overview of 12129424 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12129424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12129424-R
|
Mouser Electronics | Automotive Connectors TERM M/P 280 FEM RoHS: Compliant | 17500 |
|
$0.3410 | Buy Now |
DISTI #
12129424
|
TTI | Automotive Connectors TERM M/P 280 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 27500 In Stock |
|
$0.0930 | Buy Now |
DISTI #
12129424-L
|
TTI | Automotive Connectors FMALE 280 SERIES TIN CBL RANG 3.97-2.48MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 2500 In Stock |
|
$0.2130 | Buy Now |
DISTI #
12129424-MR
|
TTI | Automotive Connectors TERM M/P 280 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 12129424
12129424 CAD Models
12129424 Part Data Attributes
|
12129424
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12129424
Aptiv PLC
Connector Accessory, 0.097in Min Cable Dia, 0.156in Max Cable Dia, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.156 inch | |
Cable Entry-Min | 0.097 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |