Part Details for 12129427 by Aptiv PLC
Overview of 12129427 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12129427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12129427
|
Mouser Electronics | Automotive Connectors CON ACT 280 16W ML RoHS: Compliant | 0 |
|
$0.9290 / $1.6600 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 189 |
|
$1.1008 / $2.3587 | Buy Now |
DISTI #
12129427
|
TTI | Automotive Connectors CON ACT 280 16W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Each |
Americas - 350 In Stock |
|
$0.5810 | Buy Now |
DISTI #
12129427
|
Power and Signal Group | 16 Way Black ACT 280 Unsealed Male Connector | 350 |
|
$0.4969 | RFQ |
Part Details for 12129427
12129427 CAD Models
12129427 Part Data Attributes
|
12129427
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12129427
Aptiv PLC
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |