Part Details for 12129487 by Aptiv PLC
Overview of 12129487 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12129487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12129487
|
Mouser Electronics | Automotive Connectors 2P FM ME GRY CON ASY 280 SERIES 30 AMPS RoHS: Compliant | 13286 |
|
$2.5000 / $4.4800 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
12129487-B
|
TTI | Automotive Connectors CON MP 280 2W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 675 In Stock |
|
$1.5700 | Buy Now |
DISTI #
12129487
|
TTI | Automotive Connectors 2P FM ME GRY CON ASY 280 SERIES 30 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1900 Package Multiple: 1900 Container: Each |
Americas - 64600 In Stock |
|
$0.7800 | Buy Now |
DISTI #
12129487
|
Power and Signal Group | 2 Way Medium Gray Metri-Pack 280 Sealed Female Connector Assembly, Max Current 30 amps | 17100 |
|
$0.6705 | RFQ |
Part Details for 12129487
12129487 CAD Models
12129487 Part Data Attributes
|
12129487
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12129487
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CABLE: 12077413; 12129493; 12077939; 12103360 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |