Part Details for 12129565 by Aptiv PLC
Overview of 12129565 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12129565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12129565
|
Mouser Electronics | Automotive Connectors 4P FM GRAY CON ASSY 280 SERIES 30 AMPS RoHS: Compliant | 2042 |
|
$2.6900 / $4.8100 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 4 CONTACT(S), FEMALE, CRIMP TERMINAL | 697 |
|
$2.0625 / $3.7500 | Buy Now |
DISTI #
12129565
|
TTI | Automotive Connectors 4P FM GRAY CON ASSY 280 SERIES 30 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Each |
Americas - 3600 In Stock |
|
$0.8400 | Buy Now |
DISTI #
12129565-B
|
TTI | Automotive Connectors CON MP 280 4W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 300 In Stock |
|
$1.6900 | Buy Now |
Part Details for 12129565
12129565 CAD Models
12129565 Part Data Attributes
|
12129565
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12129565
Aptiv PLC
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CABLE: 12077413; 12129493; 12077939; 12103360 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12129600 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 30 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |