Part Details for 12129565 by Delphi Automotive LLP
Overview of 12129565 by Delphi Automotive LLP
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12129565
12129565 CAD Models
12129565 Part Data Attributes
|
12129565
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12129565
Delphi Automotive LLP
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CABLE: 12077413; 12129493; 12077939; 12103360 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12129600 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 30 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |