Part Details for 1212MRA by APEM Inc
Overview of 1212MRA by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1212MRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8084
|
Newark | Pushbutton Switch, Spst, Momentary, 8A, 12Vdc, Quick Connect Terminal, Panel Mount-Threaded Rohs Compliant: Yes |Apem 1212MRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5800 / $26.3600 | Buy Now |
DISTI #
73J3416
|
Newark | Pushbutton Switch 1200 Rohs Compliant: Yes |Apem 1212MRA RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2700 / $42.6300 | Buy Now |
DISTI #
1212MRA-ND
|
DigiKey | SWITCH PUSH SPST-NC 8A 125V Min Qty: 40 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9608 | Buy Now |
DISTI #
642-1212MRA
|
Mouser Electronics | Pushbutton Switches SPST-NC ON-MOM 8A 125VAC RoHS: Compliant | 0 |
|
$24.3200 / $24.6400 | Order Now |
DISTI #
74996105
|
RS | PUSHBUTTON SWITCH 1200 | APEM Components 1212MRA Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0300 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.C. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Panel Mount Quick Connect/Solder Lug RoHS: Compliant |
1 Partner Stock |
|
$25.1300 / $43.3300 | Buy Now |
|
Master Electronics | Switch Push Button N.C. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Panel Mount Quick Connect/Solder Lug RoHS: Compliant |
1 Partner Stock |
|
$25.1300 / $43.3300 | Buy Now |
Part Details for 1212MRA
1212MRA CAD Models
1212MRA Part Data Attributes
|
1212MRA
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
1212MRA
APEM Inc
Pushbutton Switch, SPST, Momentary, 8A, 12VDC, Quick Connect Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | CURVED PLUNGER | |
Body Breadth | 14 mm | |
Body Height | 21.2 mm | |
Body Length or Diameter | 17 mm | |
Contact (AC) Max Rating R Load | 8A@125VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@12VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |