Part Details for 1213202 by Phoenix Contact
Overview of 1213202 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1213202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1213202-ND
|
DigiKey | AI 4 -10 OG -1000 Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3150 | Buy Now |
DISTI #
651-1213202
|
Mouser Electronics | Terminal Block Tools & Accessories AI 4 -10 OG -1000 RoHS: Compliant | 0 |
|
$0.2970 / $0.4400 | Order Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 10 mm - length: 17 mm - color: orange | 0 |
|
$0.2264 / $0.2975 | Buy Now |
DISTI #
000000000005651833
|
Sager | Terminal Block Tools & Accessories AI 4 -10 OG -1000 Min Qty: 1000 | 0 |
|
$0.2750 / $0.2961 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 800 |
|
RFQ | |
DISTI #
3258601
|
Farnell | TERMINAL, WIRE FERRULE, 12AWG, ORG RoHS: Compliant Min Qty: 1000 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.0524 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 10 mm - length: 17 mm - color: orange | 0 |
|
$0.2264 / $0.2975 | Buy Now |
Part Details for 1213202
1213202 CAD Models
1213202 Part Data Attributes
|
1213202
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1213202
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |