Part Details for 12134.0-00 by STEGO
Overview of 12134.0-00 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12134.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3569
|
Newark | Varioline Lamp W/Skt, Daylight Wht, 11W, Light Color:Daylight, Lumen Output:1080Lm, Power Rating:11W, Supply Voltage:120Vac, Light Bar Length:500Mm, Ip Rating:Ip20, Product Range:Led 121 Series Rohs Compliant: Yes |Stego 12134.0-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$54.0600 | Buy Now |
DISTI #
63201598
|
Verical | 12134.0-00 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$77.7842 | Buy Now |
Part Details for 12134.0-00
12134.0-00 CAD Models
12134.0-00 Part Data Attributes
|
12134.0-00
STEGO
Buy Now
|
Compare Parts:
12134.0-00
STEGO
|
Samacsys Manufacturer | STEGO |