Part Details for 1213685-1 by TE Connectivity
Overview of 1213685-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1213685-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1213685-1-ND
|
DigiKey | SHEAR PUNCH, UPPER RIGHT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,956.6400 | Buy Now |
DISTI #
1213685-1-ND
|
DigiKey | SHEAR PUNCH, UPPER RIGHT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,596.3900 | Buy Now |
DISTI #
1213685-1
|
Avnet Americas | Connector Accessories Shear Punch Upper Right - Bulk (Alt: 1213685-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,247.2600 / $1,500.9400 | Buy Now |
DISTI #
571-1213685-1
|
Mouser Electronics | Punches & Dies SHEAR PUNCH UPPER RIGHT | 0 |
|
$1,546.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$1,289.0300 | Buy Now |
DISTI #
AMP1213685-1
|
Heilind Electronics | SHEAR PUNCH, UPPER RIGHT | Americas - 0 in Stock |
|
$1,426.9500 / $1,585.5001 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,388.5100 / $1,467.4900 | Buy Now |
DISTI #
AMP1213685-1
|
Interstate Connecting Components | SHEAR PUNCH, UPPER RIGHT | 0 |
|
$1,426.9500 / $1,585.5001 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,388.5100 / $1,467.4900 | Buy Now |