Part Details for 12138 VAD1A-1-3-226/5M by Lumberg Automation
Overview of 12138 VAD1A-1-3-226/5M by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12138 VAD1A-1-3-226/5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VAD1A-1-3-226/5M
|
TME | PIN: 3, Connector: valve connector, IP67, angled 90°, 5m, 4A, 24V Min Qty: 10 | 0 |
|
$13.5800 | RFQ |