There are no models available for this part yet.
Overview of 1214-4001 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
RX1214B300YI | Rochester Electronics LLC | RX1214B300Y - Microwave Power Transistor (Ampleon Die) | |
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) |
Price & Stock for 1214-4001 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-4001
|
Avnet Americas | SMP Female Connector, R/A for .085 Cable - Trays (Alt: 1214-4001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$20.9276 | Buy Now | |
DISTI #
523-1214-4001
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP F Conn, R/A for .086 S/R Cable RoHS: Compliant | 116 |
|
$24.4600 / $31.7600 | Buy Now | |
DISTI #
1214-4001
|
TTI | RF Connectors / Coaxial Connectors SMP F Conn, R/A for .086 S/R Cable Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 155 In Stock |
|
$22.5100 / $25.5800 | Buy Now | |
DISTI #
1214-4001
|
Avnet Abacus | SMP Female Connector, R/A for .085 Cable (Alt: 1214-4001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1214-4001 by Amphenol Corporation
Related Parts for 1214-4001
-
1222-4004RF SMA/SSMA Connectors
-
1-794606-1Terminals and Terminal Blocks
-
DCFME-101Assembly Items
-
MS3459KS14S-2SMilitary Circular Connectors
-
NSR01-24S12Other Analog ICs
-
PCIH47F300A1Power Connectors
-
D38999/33W19RMilitary Connector Accessories
-
1-1617076-2Power/Signal Relays
-
A014-D11-01RF Blindmate Connectors