Part Details for 121414 by Brady Worldwide Inc
Overview of 121414 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1044
|
Newark | B7569,blue,1.1"x1.1",l-Shape/Roll Of 750 Each |Brady 121414 Min Qty: 1 Package Multiple: 750 Date Code: 0 Container: SPOOL | 16 |
|
$40.2900 | Buy Now |
DISTI #
2267-121414-ND
|
DigiKey | B7569,BLUE,1.1"X1.1",L-SHAPE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.8900 | Buy Now |
DISTI #
70392141
|
RS | B7569,BLUE,1.1"X1.1",L-SHAPE | Brady 121414 RoHS: Compliant Min Qty: 1 Package Multiple: 750 Container: Reel | 0 |
|
$40.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$41.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.6900 / $40.2900 | Buy Now |
DISTI #
10027526
|
Techni-Tool, Inc. | Brady 121414 L-Shaped Corner Marking, Blue, 1.1" | 0 |
|
$40.2900 | Buy Now |
DISTI #
10027526
|
TestEquity LLC | Brady 121414 L-Shaped Corner Marking, Blue, 1.1" | 0 |
|
$40.2900 | Buy Now |