There are no models available for this part yet.
Overview of 12151 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121510-480020ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 48P20S | |
10121510-000416BLF | Amphenol Communications Solutions | HPCE R/A Receptacle 4P16S | |
77312-151LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 5 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 12151 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-12151
|
Mouser Electronics | Cable Mounting & Accessories CH OF-282-64 RND 1.25" H 94V-2 RoHS: Compliant | 0 |
|
$0.1310 / $0.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1165 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0928 / $0.1486 | Buy Now | ||
DISTI #
HEY12151
|
DB Roberts | OPTICAL FIBER,NET CABLE HOLDER CH OF-282-64 NATURAL | 0 |
|
RFQ |