Part Details for 12156458 by Molex
Overview of 12156458 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12156458
12156458 CAD Models
12156458 Part Data Attributes
|
12156458
Molex
Buy Now
Datasheet
|
Compare Parts:
12156458
Molex
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PHENOLIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for 12156458
This table gives cross-reference parts and alternative options found for 12156458. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12156458, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T32-BS12-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | 12156458 vs T32-BS12-04 |
T32-EW14-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | 12156458 vs T32-EW14-04 |
T32-BS14-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | 12156458 vs T32-BS14-04 |
T32-BS1E-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | 12156458 vs T32-BS1E-04 |
T32-ES1E-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | 12156458 vs T32-ES1E-04 |
T32-AW12-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | 12156458 vs T32-AW12-04 |
12156449 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | 12156458 vs 12156449 |
T32-ES12-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | 12156458 vs T32-ES12-04 |
T32-BW14-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | 12156458 vs T32-BW14-04 |
T32-KS12-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | 12156458 vs T32-KS12-04 |