Part Details for 121571-1371 by ITT Interconnect Solutions
Overview of 121571-1371 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1371HVCR#PBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg | |
LT1371IR#PBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg | |
LT1371HVCR#TRPBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg |
Price & Stock for 121571-1371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121571-1371
|
Heilind Electronics | CA3102E14S-2P-F183-A240 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT121571-1371
|
Interstate Connecting Components | CA3102E14S-2P-F183-A240 | 0 |
|
Buy Now |