There are no models available for this part yet.
Overview of 121572-0806 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0806SQ-16NJLB | Coilcraft Inc | General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | |
0806SQ-12NJLC | Coilcraft Inc | General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0806SQ-5N5JLB | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT |
Price & Stock for 121572-0806 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.3200 / $124.1300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$45.3200 / $124.1300 | Buy Now |