There are no models available for this part yet.
Overview of 121573-0038 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT | |
UPD703228GC-003-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
20021122-00038D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts. |
Price & Stock for 121573-0038 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT121573-0038
|
Heilind Electronics | VG95342GN05C01 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT121573-0038
|
Interstate Connecting Components | VG95342GN05C01 | 0 |
|
Buy Now |