Part Details for 121575-1873 by ITT Interconnect Solutions
Overview of 121575-1873 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1873ARMZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1873ARMZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
LTC1873EG#TRPBF | Analog Devices | 2x 550kHz Sync 2-PhSw Reg Cntr |
Price & Stock for 121575-1873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$77.1100 / $216.7900 | Buy Now | |
|
Master Electronics | 0 |
|
$77.1100 / $216.7900 | Buy Now |
Part Details for 121575-1873
121575-1873 CAD Models
121575-1873 Part Data Attributes
|
121575-1873
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121575-1873
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 20-15 |