Part Details for 121575-1974 by ITT Interconnect Solutions
Overview of 121575-1974 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1974WBSTZ-RL | Analog Devices | 4 Channel ADC with On-Chip PLL | |
ADP1974ARUZ-R7 | Analog Devices | WM Controller for Battery Test | |
ADP1974ARUZ-RL | Analog Devices | WM Controller for Battery Test |
Price & Stock for 121575-1974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.1500 / $200.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$71.1500 / $200.0200 | Buy Now |
Part Details for 121575-1974
121575-1974 CAD Models
121575-1974 Part Data Attributes
|
121575-1974
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121575-1974
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 18-1 |