121575-2435
ITT Interconnect Solutions
Description: MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of 121575-2435 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2435-1CGN#PBF Analog Devices 20-B No Lat ?S# ADCs w/ Diff I
DC2435A-C Analog Devices LTC7813EUH Demo Board - Sync B
LTC2435IGN#TRPBF Analog Devices 20-B No Lat ?S# ADCs w/ Diff I

Price & Stock for 121575-2435 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $121.7900
  • 50 $64.4800
  • 75 $45.3700
  • 100 $44.4600
$44.4600 / $121.7900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $121.7900
  • 50 $64.4800
  • 75 $45.3700
  • 100 $44.4600
$44.4600 / $121.7900 Buy Now

CAD Models for 121575-2435 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 121575-2435 by ITT Interconnect Solutions

121575-2435
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
5
Contact Sizes
16S
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
CHLOROPRENE RUBBER
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
BLACK ZINC COBALT
Shell Material
ALUMINUM ALLOY
Shell Size
16S
Termination Type
CRIMP
Total Number of Contacts
5
Unique Insert Number
16S-8
Want to compare parts?
  1. 121575-2435
    ITT Interconnect Solutions
    MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 121575-2435 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 121575-2435 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 121575-2435 would you like to use for your alert(s)?
  • Please alert me when 121575-2435 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 121575-2435 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 121575-2435 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 121575-2435 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 121575-2435.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 121575-2435 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: