There are no models available for this part yet.
Overview of 121575-4677 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4677IY#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4677IY | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4677EY#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for 121575-4677 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$69.3400 / $194.9400 | Buy Now | |||
Master Electronics | 0 |
|
$69.3400 / $194.9400 | Buy Now |