There are no models available for this part yet.
Overview of 121575-4963 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
496-3010-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, open, Lseries, 4.75mm (0.187in), Header. | |
496-3025-064 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, open, Lseries, 5.15mm (0.202in), Header. | |
496-3025-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, open, Lseries, 4.75mm (0.187in), Header. |
Price & Stock for 121575-4963 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.4200 / $245.7700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$87.4200 / $245.7700 | Buy Now |