There are no models available for this part yet.
Overview of 121575-5349 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-349LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 49 positions, 2.54mm (0.100in) Pitch. | |
51915-349LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 44S 10P Right Angle Receptacle, Solder To Board | |
75915-349HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 49 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 121575-5349 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT121575-5349
|
Heilind Electronics | CA3106E22-2S-B-F80-A232 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.5900 / $235.0100 | Buy Now | ||
DISTI #
ITT121575-5349
|
Interstate Connecting Components | CA3106E22-2S-B-F80-A232 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$83.5900 / $235.0100 | Buy Now |