Part Details for 121575-5351 by ITT Interconnect Solutions
Overview of 121575-5351 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL3515-351ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-351 | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-351MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 121575-5351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121575-5351
|
Heilind Electronics | CA3108E20-33S-B-F80-A232-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.8700 / $213.3000 | Buy Now |
DISTI #
ITT121575-5351
|
Interstate Connecting Components | CA3108E20-33S-B-F80-A232-F0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$75.8700 / $213.3000 | Buy Now |