There are no models available for this part yet.
Overview of 121575-5355 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF5355SD1Z | Analog Devices | Evaluation Board | |
ADF5355BCPZ-RL7 | Analog Devices | 14GHz PLL + Integrated VCO | |
ADF5355BCPZ | Analog Devices | 14GHz PLL + Integrated VCO |
Price & Stock for 121575-5355 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT121575-5355
|
Heilind Electronics | CA01PG14S-7S-B-01-A176-A240 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.7600 / $100.6700 | Buy Now | ||
DISTI #
ITT121575-5355
|
Interstate Connecting Components | CA01PG14S-7S-B-01-A176-A240 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$36.7600 / $100.6700 | Buy Now |