There are no models available for this part yet.
Overview of 121576-0645 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB130645122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold White. | |
G832MB110645022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. | |
G832MB110645322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. |
Price & Stock for 121576-0645 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.2500 / $102.0300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$37.2500 / $102.0300 | Buy Now |