Part Details for 121583-0019 by ITT Interconnect Solutions
Overview of 121583-0019 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121583-0019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121583-0019PG-ND
|
DigiKey | APD RECP J/N PIN 7 BLK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
381 In Stock |
|
$5.7977 / $9.7300 | Buy Now |
DISTI #
70524314
|
RS | ITT Cannon APD Series, 7 Pole ConnectorSocket, 38mm Shell Size, IP67, IP69K | ITT Cannon 121583-0019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 57 |
|
$5.9100 / $8.2100 | Buy Now |
DISTI #
ITT121583-0019
|
Heilind Electronics | APD 7 PIN JAM NUT RECP APD-1CP7 | Americas - 561 in Stock |
|
$5.9543 / $6.7541 | Buy Now |
|
Onlinecomponents.com | Circular DIN Connector - 7 Contact - Male - Cable Mount - Crimp Terminal - Receptacle RoHS: Compliant |
11536 In Stock |
|
$2.9100 / $6.9700 | Buy Now |
DISTI #
ITT121583-0019
|
Interstate Connecting Components | APD 7 PIN JAM NUT RECP APD-1CP7 | 1683 |
|
$5.9543 / $6.7541 | Buy Now |
DISTI #
121583-0019
|
Avnet Abacus | Conn Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port (Alt: 121583-0019) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
121583-0019
|
Avnet Abacus | Conn Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port (Alt: 121583-0019) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular DIN Connector - 7 Contact - Male - Cable Mount - Crimp Terminal - Receptacle RoHS: Compliant |
11536 In Stock |
|
$2.9100 / $6.9700 | Buy Now |
Part Details for 121583-0019
121583-0019 CAD Models
121583-0019 Part Data Attributes
|
121583-0019
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121583-0019
ITT Interconnect Solutions
Circular DIN Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | YES | |
DIN Standard | 72585 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |