Part Details for 121583-0213 by ITT Interconnect Solutions
Overview of 121583-0213 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121583-0213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70524328
|
RS | APD Series 4 Pole Din Conn Plug DIN 72585 500 V ac/dc IP67 IP69K | ITT Cannon 121583-0213 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 333 |
|
$13.2800 / $18.4500 | Buy Now |
DISTI #
ITT121583-0213
|
Heilind Electronics | APD-59BS-HV | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug, 4-way High Voltage RoHS: Compliant | 0 |
|
$11.3500 / $31.0800 | Buy Now |
DISTI #
121583-0213
|
TTI | Standard Circular Connector APD-59BS-HV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 466 In Stock |
|
$12.5500 / $18.4500 | Buy Now |
DISTI #
ITT121583-0213
|
Interstate Connecting Components | APD-59BS-HV | 0 |
|
Buy Now | |
|
Master Electronics | Plug, 4-way High Voltage RoHS: Compliant | 0 |
|
$11.3500 / $31.0800 | Buy Now |
Part Details for 121583-0213
121583-0213 CAD Models
121583-0213 Part Data Attributes
|
121583-0213
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121583-0213
ITT Interconnect Solutions
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
DIN Standard | 72585 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |