Part Details for 12160446 by Aptiv PLC
Overview of 12160446 by Aptiv PLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 12160446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12160446
|
Mouser Electronics | Automotive Connectors ASM CONN 10 M/M M/P 150 BLK HD RoHS: Not Compliant | 0 |
|
$29.5600 / $52.7900 | Order Now |
DISTI #
VDP:6627_24915324
|
Arrow Electronics | 1Oway Black Metri-Pack 150 Series Header Unsealed Male/Male Min Qty: 594 Package Multiple: 594 Lead time: 22 Weeks | Americas - 90882 |
|
$9.3476 | Buy Now |
DISTI #
VDN:6625_24915324
|
Arrow Electronics | 1Oway Black Metri-Pack 150 Series Header Unsealed Male/Male Min Qty: 594 Package Multiple: 594 Lead time: 22 Weeks | Americas - 54054 |
|
$9.3476 | Buy Now |
DISTI #
E02:0323_16193080
|
Arrow Electronics | 1Oway Black Metri-Pack 150 Series Header Unsealed Male/Male Min Qty: 594 Package Multiple: 594 Lead time: 22 Weeks Date Code: 2144 | Europe - 11880 |
|
$5.1937 / $5.2265 | Buy Now |
DISTI #
79936717
|
Verical | 1Oway Black Metri-Pack 150 Series Header Unsealed Male/Male Min Qty: 594 Package Multiple: 594 | Americas - 90882 |
|
$9.3476 | Buy Now |
DISTI #
79935382
|
Verical | 1Oway Black Metri-Pack 150 Series Header Unsealed Male/Male Min Qty: 594 Package Multiple: 594 | Americas - 54054 |
|
$9.3476 | Buy Now |
DISTI #
61571378
|
Verical | 1Oway Black Metri-Pack 150 Series Header Unsealed Male/Male Min Qty: 594 Package Multiple: 594 Date Code: 2144 | Americas - 11880 |
|
$5.1770 / $5.2097 | Buy Now |
DISTI #
12160446
|
TTI | Automotive Connectors ASM CONN 10 M/M M/P 150 BLK HD RoHS: Compliant pbFree: Pb-Free Min Qty: 594 Package Multiple: 594 Container: Tray |
Americas - 8316 In Stock |
|
$9.2400 | Buy Now |
DISTI #
12160446-B
|
TTI | Automotive Connectors CON MP 150 10W ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 594 Package Multiple: 11 Container: Each | Americas - 0 |
|
$18.4800 | Buy Now |
DISTI #
12160446
|
Power and Signal Group | 10 Way Black Metri-Pack 150 Unsealed Male Connector Assembly, Max Current 14 amps | 144936 |
|
$7.9019 | RFQ |
Part Details for 12160446
12160446 CAD Models
12160446 Part Data Attributes:
|
12160446
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12160446
Aptiv PLC
Combination Line Connector, 10 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 14 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |