Part Details for 121617-5109 Y by ITT Interconnect Solutions
Overview of 121617-5109 Y by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-F51-09ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 18 Positions - 2mm (0.079inch) - Vertical | |
76745-109-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
74355-1093 | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Right Angle, Through Hole, Pebble Gray, 8 Positions, Double Row, 2.54mm (0.100in) Pitch. |
Price & Stock for 121617-5109 Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121617-5109 Y
|
Heilind Electronics | VG95328R14-19PYJ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT121617-5109 Y
|
Interstate Connecting Components | VG95328R14-19PYJ | 0 |
|
Buy Now |