There are no models available for this part yet.
Overview of 121617-5207 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5207BCPZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
AD5207BRUZ10 | Analog Devices | DUAL 8-BIT POTENTIOMETER TAPE | |
AD5207BRUZ10-RL7 | Analog Devices | DUAL 8-BIT POTENTIOMETER TAPE |
Price & Stock for 121617-5207 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT121617-5207
|
Heilind Electronics | VG95328M18-11PNJ | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.6500 / $117.6500 | Buy Now | ||
DISTI #
ITT121617-5207
|
Interstate Connecting Components | VG95328M18-11PNJ | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$57.6500 / $117.6500 | Buy Now |