Part Details for 12162102 by Aptiv PLC
Overview of 12162102 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12162102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8731
|
Newark | Housing, Plug, 4Pos, 14A, Pbt, Black, Product Range:Metri-Pack 150 Series, Gender:Plug, No. Of Positions:4Ways, For Use With:Aptiv Metri-Pack 150 Series 12045773 Pin Contact, Connector Body Material:Pbt (Polybutylene Terephthalate) Rohs Compliant: Yes |Aptiv/delphi 12162102 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1213 |
|
$0.3910 / $0.7110 | Buy Now |
DISTI #
829-12162102
|
Mouser Electronics | Automotive Connectors 4 Way M M/P 150 Sealed RoHS: Compliant | 12215 |
|
$1.1500 / $2.0600 | Buy Now |
DISTI #
12162102
|
TTI | Automotive Connectors 4 Way M M/P 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 704 Package Multiple: 704 Container: Each |
Americas - 189376 In Stock |
|
$0.3620 | Buy Now |
DISTI #
12162102-B
|
TTI | Automotive Connectors CON MP 150 4W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 88 Package Multiple: 88 Container: Each |
Americas - 792 In Stock |
|
$0.7240 | Buy Now |
DISTI #
12162102
|
Power and Signal Group | 4 Way Black Metri-Pack 150 Sealed Male Connector, Max Current 14 amps | 116160 |
|
$0.3095 | RFQ |
DISTI #
12162102
|
Avnet Abacus | 4 Way Black Metri-Pack 150 Series Sealed Male Connector (Alt: 12162102) RoHS: Compliant Min Qty: 704 Package Multiple: 704 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2888092
|
element14 Asia-Pacific | HOUSING, PLUG, 4POS, 14A, PBT, BLACK RoHS: Compliant Min Qty: 10 Container: Each | 1213 |
|
$0.4541 / $0.7763 | Buy Now |
DISTI #
2888092
|
Farnell | HOUSING, PLUG, 4POS, 14A, PBT, BLACK RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Each | 1213 |
|
$0.4184 / $0.7219 | Buy Now |
Part Details for 12162102
12162102 CAD Models
12162102 Part Data Attributes
|
12162102
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12162102
Aptiv PLC
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: 12045773; 12077628 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 12162144 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |