Part Details for 12162144 by Aptiv PLC
Overview of 12162144 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 12162144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8732
|
Newark | Housing, Rcpt, 4Pos, 14A, Black, Product Range:Metri-Pack 150.2 Series, Gender:Receptacle, No. Of Positions:4Ways, For Use With:Aptiv Metri-Pack 150 Series 12048074 Socket Contact, Connector Body Material:-, Ip Rating:-, Voltage Rohs Compliant: Yes |Aptiv/delphi 12162144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3218 |
|
$0.6350 / $1.0900 | Buy Now |
DISTI #
829-12162144
|
Mouser Electronics | Automotive Connectors 4 Way F M/P 150 Sealed RoHS: Compliant | 5291 |
|
$2.1500 / $3.8400 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP | 50 |
|
$1.0500 / $2.1000 | Buy Now |
DISTI #
12162144
|
TTI | Automotive Connectors 4 Way F M/P 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Each |
Americas - 27200 In Stock |
|
$0.6730 | Buy Now |
DISTI #
12162144-B
|
TTI | Automotive Connectors CON MP 150 4W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 525 In Stock |
|
$1.3500 | Buy Now |
DISTI #
12162144
|
Power and Signal Group | 4 Way Black Metri-Pack 150 Sealed Female Connector Assembly, Max Current 14 amps | 64706 |
|
$0.5757 | RFQ |
DISTI #
12162144
|
Avnet Abacus | 4 Way Black Metri-Pack 150 Series Sealed Female Connector Assembly (Alt: 12162144) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2952 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
2888093
|
element14 Asia-Pacific | HOUSING, RCPT, 4POS, 14A, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 3218 |
|
$1.0108 / $1.0840 | Buy Now |
DISTI #
2888093
|
Farnell | HOUSING, RCPT, 4POS, 14A, BLACK RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 3218 |
|
$0.7071 / $1.4991 | Buy Now |
Part Details for 12162144
12162144 CAD Models
12162144 Part Data Attributes
|
12162144
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12162144
Aptiv PLC
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 0.453 inch | |
Body Depth | 1.024 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.236 inch | |
Mating Information | 12162102 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 197u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |