Part Details for 12162191 by Aptiv PLC
Overview of 12162191 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12162191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12162191
|
Mouser Electronics | Automotive Connectors 4P FM BLK CONN ASSY 150.2 SERIES RoHS: Not Compliant | 2942 |
|
$5.3900 / $9.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8360 / $1.7520 | Buy Now |
DISTI #
80311408
|
Verical | Conn Housing RCP 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1200 |
|
$0.9673 / $0.9712 | Buy Now |
DISTI #
12162191
|
TTI | Automotive Connectors 4P FM BLK CONN ASSY 150.2 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Each |
Americas - 2200 In Stock |
|
$1.6800 | Buy Now |
DISTI #
12162191-B
|
TTI | Automotive Connectors CON MP 150 .2 4W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 1500 In Stock |
|
$3.3700 | Buy Now |
DISTI #
12162191
|
Avnet Abacus | (Alt: 12162191) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12162191
12162191 CAD Models
12162191 Part Data Attributes
|
12162191
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12162191
Aptiv PLC
Combination Line Connector, 4 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.874 inch | |
Body Depth | 1.141 inch | |
Body Length | 0.838 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Total Number of Contacts | 4 |